


DC21WA4SA00LF | |
|---|---|
DigiKey Part Number | DC21WA4SA00LF-ND |
Manufacturer | |
Manufacturer Product Number | DC21WA4SA00LF |
Description | CONN D-SUB RCPT 21POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DC21WA4SA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 20 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,74000 Kč | 399,74 Kč |
| 10 | 339,68400 Kč | 3 396,84 Kč |
| 25 | 318,40240 Kč | 7 960,06 Kč |
| 60 | 299,33800 Kč | 17 960,28 Kč |
| 120 | 285,05558 Kč | 34 206,67 Kč |
| 300 | 267,22693 Kč | 80 168,08 Kč |
| 540 | 256,38470 Kč | 138 447,74 Kč |
| Unit Price without VAT: | 399,74000 Kč |
|---|---|
| Unit Price with VAT: | 483,68540 Kč |




