
DBPV25S064TLF | |
|---|---|
DigiKey Part Number | DBPV25S064TLF-ND |
Manufacturer | |
Manufacturer Product Number | DBPV25S064TLF |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBPV25S064TLF Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A per Contact |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 184,09033 Kč | 33 136,26 Kč |
| Unit Price without VAT: | 184,09033 Kč |
|---|---|
| Unit Price with VAT: | 222,74930 Kč |






