



DBP25S465TLF | |
|---|---|
DigiKey Part Number | 609-2820-ND |
Manufacturer | |
Manufacturer Product Number | DBP25S465TLF |
Description | CONN D-SUB RCPT 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBP25S465TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,00000 Kč | 445,00 Kč |
| 10 | 378,10000 Kč | 3 781,00 Kč |
| 25 | 354,43160 Kč | 8 860,79 Kč |
| 50 | 337,51140 Kč | 16 875,57 Kč |
| 200 | 306,08385 Kč | 61 216,77 Kč |
| 400 | 291,49303 Kč | 116 597,21 Kč |
| 600 | 283,28353 Kč | 169 970,12 Kč |
| Unit Price without VAT: | 445,00000 Kč |
|---|---|
| Unit Price with VAT: | 538,45000 Kč |





