



DBP25P465TXLF | |
|---|---|
DigiKey Part Number | 609-2821-ND |
Manufacturer | |
Manufacturer Product Number | DBP25P465TXLF |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBP25P465TXLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,75000 Kč | 331,75 Kč |
| 10 | 281,92300 Kč | 2 819,23 Kč |
| 25 | 264,27000 Kč | 6 606,75 Kč |
| 50 | 251,65700 Kč | 12 582,85 Kč |
| 200 | 228,21990 Kč | 45 643,98 Kč |
| 400 | 217,33600 Kč | 86 934,40 Kč |
| 600 | 211,21535 Kč | 126 729,21 Kč |
| 1 000 | 203,74948 Kč | 203 749,48 Kč |
| Unit Price without VAT: | 331,75000 Kč |
|---|---|
| Unit Price with VAT: | 401,41750 Kč |




