
DBM25S332N | |
|---|---|
DigiKey Part Number | 609-DBM25S332N-ND |
Manufacturer | |
Manufacturer Product Number | DBM25S332N |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25S332N Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 155°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,00000 Kč | 686,00 Kč |
| 10 | 583,00900 Kč | 5 830,09 Kč |
| 25 | 546,50240 Kč | 13 662,56 Kč |
| 80 | 503,46900 Kč | 40 277,52 Kč |
| 160 | 479,46306 Kč | 76 714,09 Kč |
| 320 | 456,60938 Kč | 146 115,00 Kč |
| Unit Price without VAT: | 686,00000 Kč |
|---|---|
| Unit Price with VAT: | 830,06000 Kč |




