
DBM25S032N | |
|---|---|
DigiKey Part Number | 609-6143-ND |
Manufacturer | |
Manufacturer Product Number | DBM25S032N |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25S032N Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,98000 Kč | 714,98 Kč |
| 10 | 607,72400 Kč | 6 077,24 Kč |
| 25 | 569,68400 Kč | 14 242,10 Kč |
| 80 | 524,82400 Kč | 41 985,92 Kč |
| 160 | 499,80094 Kč | 79 968,15 Kč |
| 320 | 475,97741 Kč | 152 312,77 Kč |
| Unit Price without VAT: | 714,98000 Kč |
|---|---|
| Unit Price with VAT: | 865,12580 Kč |





