
DBM25P500 | |
|---|---|
DigiKey Part Number | 609-DBM25P500-ND |
Manufacturer | |
Manufacturer Product Number | DBM25P500 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | 0.406" (10.30mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,77000 Kč | 453,77 Kč |
| 10 | 385,60700 Kč | 3 856,07 Kč |
| 40 | 349,66400 Kč | 13 986,56 Kč |
| 80 | 332,98100 Kč | 26 638,48 Kč |
| 120 | 323,59842 Kč | 38 831,81 Kč |
| 280 | 304,83921 Kč | 85 354,98 Kč |
| 520 | 291,82779 Kč | 151 750,45 Kč |
| Unit Price without VAT: | 453,77000 Kč |
|---|---|
| Unit Price with VAT: | 549,06170 Kč |




