
DBM25P332N | |
|---|---|
DigiKey Part Number | 609-DBM25P332N-ND |
Manufacturer | |
Manufacturer Product Number | DBM25P332N |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25P332N Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -55°C ~ 155°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 10 | 362,19500 Kč | 3 621,95 Kč |
| 25 | 339,51240 Kč | 8 487,81 Kč |
| 80 | 312,76263 Kč | 25 021,01 Kč |
| 160 | 297,84613 Kč | 47 655,38 Kč |
| 320 | 283,64556 Kč | 90 766,58 Kč |
| 560 | 272,67741 Kč | 152 699,35 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |




