



DBM25P300 | |
|---|---|
DigiKey Part Number | 609-5896-ND |
Manufacturer | |
Manufacturer Product Number | DBM25P300 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25P300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,42000 Kč | 241,42 Kč |
| 10 | 205,19600 Kč | 2 051,96 Kč |
| 40 | 186,06400 Kč | 7 442,56 Kč |
| 80 | 177,18525 Kč | 14 174,82 Kč |
| 120 | 172,18775 Kč | 20 662,53 Kč |
| 280 | 162,20246 Kč | 45 416,69 Kč |
| 520 | 155,27723 Kč | 80 744,16 Kč |
| 1 000 | 148,28377 Kč | 148 283,77 Kč |
| Unit Price without VAT: | 241,42000 Kč |
|---|---|
| Unit Price with VAT: | 292,11820 Kč |




