
DBM17W2PN | |
|---|---|
DigiKey Part Number | DBM17W2PN-ND |
Manufacturer | |
Manufacturer Product Number | DBM17W2PN |
Description | CONN D-SUB PLUG 17POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM17W2PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,57000 Kč | 325,57 Kč |
| 10 | 276,64300 Kč | 2 766,43 Kč |
| 40 | 250,86600 Kč | 10 034,64 Kč |
| 80 | 238,89150 Kč | 19 111,32 Kč |
| 120 | 232,15900 Kč | 27 859,08 Kč |
| 280 | 218,69639 Kč | 61 234,99 Kč |
| 520 | 209,36154 Kč | 108 868,00 Kč |
| 1 000 | 199,93405 Kč | 199 934,05 Kč |
| Unit Price without VAT: | 325,57000 Kč |
|---|---|
| Unit Price with VAT: | 393,93970 Kč |





