
DBL5W5PA00LF | |
|---|---|
DigiKey Part Number | DBL5W5PA00LF-ND |
Manufacturer | |
Manufacturer Product Number | DBL5W5PA00LF |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DBL5W5PA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (M3) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 60,76521 Kč | 14 583,65 Kč |
| Unit Price without VAT: | 60,76521 Kč |
|---|---|
| Unit Price with VAT: | 73,52590 Kč |












