
DBL5W5P500M40LF | |
|---|---|
DigiKey Part Number | DBL5W5P500M40LF-ND |
Manufacturer | |
Manufacturer Product Number | DBL5W5P500M40LF |
Description | CONN D-SUB PLUG 5POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBL5W5P500M40LF Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 255,70275 Kč | 40 912,44 Kč |
| Unit Price without VAT: | 255,70275 Kč |
|---|---|
| Unit Price with VAT: | 309,40033 Kč |


