
DBL13W3S500G30LF | |
|---|---|
DigiKey Part Number | DBL13W3S500G30LF-ND |
Manufacturer | |
Manufacturer Product Number | DBL13W3S500G30LF |
Description | CONN D-SUB RCPT 13POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBL13W3S500G30LF Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 30A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass, Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 512,28031 Kč | 81 964,85 Kč |
| Unit Price without VAT: | 512,28031 Kč |
|---|---|
| Unit Price with VAT: | 619,85918 Kč |


