
DB25S065TLF | |
|---|---|
DigiKey Part Number | 609-6512-ND |
Manufacturer | |
Manufacturer Product Number | DB25S065TLF |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB25S065TLF Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Natural |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 67,98900 Kč | 679,89 Kč |
| 25 | 63,72600 Kč | 1 593,15 Kč |
| 50 | 60,68120 Kč | 3 034,06 Kč |
| 180 | 55,43394 Kč | 9 978,11 Kč |
| 360 | 52,78758 Kč | 19 003,53 Kč |
| 540 | 51,29950 Kč | 27 701,73 Kč |
| 1 080 | 48,85227 Kč | 52 760,45 Kč |
| 2 520 | 46,02014 Kč | 115 970,75 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |



















