Similar
Similar
Similar

DAP15S565TLF | |
|---|---|
DigiKey Part Number | DAP15S565TLF-ND |
Manufacturer | |
Manufacturer Product Number | DAP15S565TLF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAP15S565TLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17SM215SB11T | Amphenol CS (Commercial Products) | 0 | L17SM215SB11T-ND | 64,90304 Kč | Similar |
| L77DA15S1AON | Amphenol CS (Commercial Products) | 0 | L77DA15S1AON-ND | 137,18020 Kč | Similar |
| L77DFA15S1AON | Amphenol CS (Commercial Products) | 359 | L77DFA15S1AON-ND | 253,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 307,32896 Kč | 138 298,03 Kč |
| Unit Price without VAT: | 307,32896 Kč |
|---|---|
| Unit Price with VAT: | 371,86804 Kč |





