
DAP15S464TLF | |
|---|---|
DigiKey Part Number | DAP15S464TLF-ND |
Manufacturer | |
Manufacturer Product Number | DAP15S464TLF |
Description | CONN D-SUB RCPT 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAP15S464TLF Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Wrap |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A per Contact |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 177,86656 Kč | 44 466,64 Kč |
| Unit Price without VAT: | 177,86656 Kč |
|---|---|
| Unit Price with VAT: | 215,21854 Kč |



