
DAP15S064TLF | |
---|---|
DigiKey Part Number | DAP15S064TLF-ND |
Manufacturer | |
Manufacturer Product Number | DAP15S064TLF |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAP15S064TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,73000 Kč | 123,73 Kč |
10 | 105,06700 Kč | 1 050,67 Kč |
25 | 98,49240 Kč | 2 462,31 Kč |
50 | 93,78500 Kč | 4 689,25 Kč |
225 | 84,34022 Kč | 18 976,55 Kč |
450 | 80,31631 Kč | 36 142,34 Kč |
675 | 78,05233 Kč | 52 685,32 Kč |
1 125 | 75,29203 Kč | 84 703,53 Kč |
2 700 | 70,78713 Kč | 191 125,25 Kč |
Unit Price without VAT: | 123,73000 Kč |
---|---|
Unit Price with VAT: | 149,71330 Kč |