DAO7W2P543G40LF is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Amphenol CS (FCI)
cms-in-stock: 0
Unit Price: 192,20360 Kč
Datasheet
DA11W1S043A00LF
cms-photo-disclaimer

DAO7W2P543G40LF

cms-digikey-product-number
DAO7W2P543G40LF-ND
cms-manufacturer
cms-manufacturer-product-number
DAO7W2P543G40LF
cms-description
CONN D-SUB PLUG 7POS R/A SOLDER
cms-customer-reference
cms-detailed-description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
cms-eda-cad-models
DAO7W2P543G40LF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A, 40A
Backset Spacing
0.406" (10.30mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.