Similar
Similar
Similar
Similar

DAMV15S500 | |
|---|---|
cms-digikey-product-number | DAMV15S500-ND |
cms-manufacturer | Amphenol ICC (FCI) |
cms-manufacturer-product-number | DAMV15S500 |
cms-description | CONN D-SUB RCPT 15POS R/A SOLDER |
cms-customer-reference | |
cms-detailed-description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
cms-eda-cad-models | DAMV15S500 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.406" (10.30mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |






