DAMF15S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 117,53857 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 117,53857 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAMF15S

DigiKey Part Number
DAMF15S-ND
Manufacturer
Manufacturer Product Number
DAMF15S
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DAMF15S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Yellow Cadmium Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A per Contact
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
2
Contact Material
Phosphor Bronze
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-015-202R001NorComp Inc.01115FA-ND0,00000 KčSimilar
172-015-202R011NorComp Inc.02115FA-ND0,00000 KčSimilar
172-015-202R021NorComp Inc.03115FA-ND117,53857 KčSimilar
172-015-202R031NorComp Inc.04115FA-ND117,53857 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
250289,58696 Kč72 396,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,58696 Kč
Unit Price with VAT:350,40022 Kč