15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAMF15P

DigiKey Part Number
DAMF15P-ND
Manufacturer
Manufacturer Product Number
DAMF15P
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DAMF15P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Yellow Cadmium Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A per Contact
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
250198,77460 Kč49 693,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,77460 Kč
Unit Price with VAT:240,51727 Kč