
DAM7W2PN | |
|---|---|
DigiKey Part Number | 609-6171-ND |
Manufacturer | |
Manufacturer Product Number | DAM7W2PN |
Description | CONN D-SUB PLUG 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM7W2PN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Base Product Number |
Contact Type Signal and Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 184,52900 Kč | 1 845,29 Kč |
| 25 | 172,95880 Kč | 4 323,97 Kč |
| 50 | 164,70000 Kč | 8 235,00 Kč |
| 100 | 156,83960 Kč | 15 683,96 Kč |
| 250 | 147,02376 Kč | 36 755,94 Kč |
| 500 | 140,01340 Kč | 70 006,70 Kč |
| 1 000 | 133,33776 Kč | 133 337,76 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |









