
DAM3W3SN | |
|---|---|
DigiKey Part Number | DAM3W3SN-ND |
Manufacturer | |
Manufacturer Product Number | DAM3W3SN |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DAM3W3SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 67,52800 Kč | 675,28 Kč |
| 25 | 63,30160 Kč | 1 582,54 Kč |
| 50 | 60,27460 Kč | 3 013,73 Kč |
| 100 | 57,39490 Kč | 5 739,49 Kč |
| 250 | 53,80044 Kč | 13 450,11 Kč |
| 500 | 51,23318 Kč | 25 616,59 Kč |
| 1 000 | 48,78906 Kč | 48 789,06 Kč |
| 2 500 | 45,73752 Kč | 114 343,80 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |





