Image for DAM15S400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM15S400

DigiKey Part Number
DAM15S400-ND
Manufacturer
Manufacturer Product Number
DAM15S400
Description
CONN D-SUB RCPT 15POS PNL MNT WW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DAM15S400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 183 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2501 143,11264 Kč285 778,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 143,11264 Kč
Unit Price with VAT:1 383,16629 Kč

Other Suppliers on DigiKey

183In Stock
Ships from WEC