Parametric Equivalent

DAM15S332N | |
|---|---|
DigiKey Part Number | DAM15S332N-ND |
Manufacturer | |
Manufacturer Product Number | DAM15S332N |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15S332N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,96000 Kč | 335,96 Kč |
| 10 | 285,60600 Kč | 2 856,06 Kč |
| 25 | 267,70560 Kč | 6 692,64 Kč |
| 50 | 254,92820 Kč | 12 746,41 Kč |
| 100 | 242,76540 Kč | 24 276,54 Kč |
| 300 | 224,67227 Kč | 67 401,68 Kč |
| 500 | 216,72786 Kč | 108 363,93 Kč |
| 1 000 | 206,39799 Kč | 206 397,99 Kč |
| Unit Price without VAT: | 335,96000 Kč |
|---|---|
| Unit Price with VAT: | 406,51160 Kč |




