
DAM15S300 | |
|---|---|
DigiKey Part Number | 609-DAM15S300-ND |
Manufacturer | |
Manufacturer Product Number | DAM15S300 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15S300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 10 | 255,60900 Kč | 2 556,09 Kč |
| 25 | 239,60400 Kč | 5 990,10 Kč |
| 50 | 228,16420 Kč | 11 408,21 Kč |
| 100 | 217,27680 Kč | 21 727,68 Kč |
| 250 | 203,68228 Kč | 50 920,57 Kč |
| 500 | 193,97112 Kč | 96 985,56 Kč |
| 1 000 | 184,72508 Kč | 184 725,08 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |






