



DAM15S | |
|---|---|
DigiKey Part Number | 609-6507-ND |
Manufacturer | |
Manufacturer Product Number | DAM15S |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15S Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 287,51400 Kč | 2 875,14 Kč |
| 25 | 269,49480 Kč | 6 737,37 Kč |
| 50 | 256,63520 Kč | 12 831,76 Kč |
| 100 | 244,38890 Kč | 24 438,89 Kč |
| 250 | 229,10016 Kč | 57 275,04 Kč |
| 500 | 218,17732 Kč | 109 088,66 Kč |
| 1 000 | 207,77938 Kč | 207 779,38 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |







