Similar
Similar
Similar
Similar
Similar

DAM15P500C | |
|---|---|
DigiKey Part Number | DAM15P500C-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P500C |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15P500C Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6E17C015PAJ121 | Amphenol CS (Commercial Products) | 3 284 | 664-6E17C015PAJ121-ND | 146,61000 Kč | Similar |
| A-DS 15 A/KG-T2S | Assmann WSW Components | 1 347 | AE10974-ND | 28,57000 Kč | Similar |
| A-DS 15 A/KG-T4S | Assmann WSW Components | 955 | AE10976-ND | 23,57000 Kč | Similar |
| FCE17A15PA450 | Amphenol CS (Commercial Products) | 53 | 664-FCE17A15PA450-ND | 551,42000 Kč | Similar |
| L717SDA15P1ACH4R | Amphenol CS (Commercial Products) | 125 | L717SDA15P1ACH4R-ND | 54,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 226,31553 Kč | 33 947,33 Kč |
| Unit Price without VAT: | 226,31553 Kč |
|---|---|
| Unit Price with VAT: | 273,84179 Kč |








