
DAM15P500 | |
|---|---|
DigiKey Part Number | DAM15P500-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P500 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | 0.406" (10.30mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,88000 Kč | 232,88 Kč |
| 10 | 197,94700 Kč | 1 979,47 Kč |
| 25 | 185,54520 Kč | 4 638,63 Kč |
| 50 | 176,68420 Kč | 8 834,21 Kč |
| 100 | 168,25220 Kč | 16 825,22 Kč |
| 250 | 157,72476 Kč | 39 431,19 Kč |
| 500 | 150,20304 Kč | 75 101,52 Kč |
| 1 000 | 143,04336 Kč | 143 043,36 Kč |
| Unit Price without VAT: | 232,88000 Kč |
|---|---|
| Unit Price with VAT: | 281,78480 Kč |



