
DAL3V3S500G30LF | |
|---|---|
DigiKey Part Number | DAL3V3S500G30LF-ND |
Manufacturer | |
Manufacturer Product Number | DAL3V3S500G30LF |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DAL3V3S500G30LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female and Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Through Hole, Right Angle | |
Flange Feature | Board Side (M3) | |
Features | Board Lock, Mounting Bracket | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 306,33875 Kč | 61 267,75 Kč |
| Unit Price without VAT: | 306,33875 Kč |
|---|---|
| Unit Price with VAT: | 370,66989 Kč |











