
DA7W2P300A30LF | |
|---|---|
DigiKey Part Number | DA7W2P300A30LF-ND |
Manufacturer | |
Manufacturer Product Number | DA7W2P300A30LF |
Description | CONN D-SUB PLUG 7POS VERT SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA7W2P300A30LF Models |
Category | Contact Type Signal and Power |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A, 30A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 130,79525 Kč | 26 159,05 Kč |
| Unit Price without VAT: | 130,79525 Kč |
|---|---|
| Unit Price with VAT: | 158,26225 Kč |





