DA3W3SA009KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3W3SA009KLF

DigiKey Part Number
609-DA3W3SA009KLF-ND
Manufacturer
Manufacturer Product Number
DA3W3SA009KLF
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DA3W3SA009KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,36000 Kč67,36 Kč
1057,27700 Kč572,77 Kč
2553,67760 Kč1 341,94 Kč
5051,11360 Kč2 555,68 Kč
10048,67180 Kč4 867,18 Kč
30045,04070 Kč13 512,21 Kč
50043,44636 Kč21 723,18 Kč
1 00041,37335 Kč41 373,35 Kč
2 50038,78530 Kč96 963,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč