
DA3W3PA009KLF | |
|---|---|
DigiKey Part Number | 609-DA3W3PA009KLF-ND |
Manufacturer | |
Manufacturer Product Number | DA3W3PA009KLF |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DA3W3PA009KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,47400 Kč | 444,74 Kč |
| 25 | 41,68520 Kč | 1 042,13 Kč |
| 50 | 39,69460 Kč | 1 984,73 Kč |
| 100 | 37,79640 Kč | 3 779,64 Kč |
| 300 | 34,97567 Kč | 10 492,70 Kč |
| 500 | 33,73748 Kč | 16 868,74 Kč |
| 1 000 | 32,12736 Kč | 32 127,36 Kč |
| 2 500 | 30,11726 Kč | 75 293,15 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





