



DA3V3SA00LF | |
|---|---|
DigiKey Part Number | 609-5889-ND |
Manufacturer | |
Manufacturer Product Number | DA3V3SA00LF |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DA3V3SA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female and Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 29,69960 Kč | 742,49 Kč |
| 50 | 28,28020 Kč | 1 414,01 Kč |
| 100 | 26,92780 Kč | 2 692,78 Kč |
| 300 | 24,91833 Kč | 7 475,50 Kč |
| 500 | 24,03600 Kč | 12 018,00 Kč |
| 1 000 | 22,88866 Kč | 22 888,66 Kč |
| 2 500 | 21,45643 Kč | 53 641,08 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


















