



DA15S064HTLF | |
|---|---|
DigiKey Part Number | 609-5887-ND |
Manufacturer | |
Manufacturer Product Number | DA15S064HTLF |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA15S064HTLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 300V | |
Color | Natural | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 Kč | 21,66 Kč |
| 10 | 18,45500 Kč | 184,55 Kč |
| 25 | 17,28880 Kč | 432,22 Kč |
| 50 | 16,46400 Kč | 823,20 Kč |
| 225 | 14,80227 Kč | 3 330,51 Kč |
| 450 | 14,09542 Kč | 6 342,94 Kč |
| 675 | 13,69781 Kč | 9 246,02 Kč |
| 1 125 | 13,21270 Kč | 14 864,29 Kč |
| 2 700 | 12,42131 Kč | 33 537,54 Kč |
| Unit Price without VAT: | 21,66000 Kč |
|---|---|
| Unit Price with VAT: | 26,20860 Kč |















