
DA15P065HTXLF | |
|---|---|
DigiKey Part Number | 609-6505-ND |
Manufacturer | |
Manufacturer Product Number | DA15P065HTXLF |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA15P065HTXLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 300V | |
Color | Natural | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,91500 Kč | 609,15 Kč |
| 25 | 57,08920 Kč | 1 427,23 Kč |
| 50 | 54,35960 Kč | 2 717,98 Kč |
| 225 | 48,88240 Kč | 10 998,54 Kč |
| 450 | 46,54929 Kč | 20 947,18 Kč |
| 675 | 45,23684 Kč | 30 534,87 Kč |
| 1 125 | 43,63664 Kč | 49 091,22 Kč |
| 2 700 | 41,02496 Kč | 110 767,39 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |














