
DA15P064HTXLF | |
|---|---|
DigiKey Part Number | 609-5885-ND |
Manufacturer | |
Manufacturer Product Number | DA15P064HTXLF |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA15P064HTXLF Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Natural |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,17960 Kč | 504,49 Kč |
| 50 | 19,21200 Kč | 960,60 Kč |
| 225 | 17,27391 Kč | 3 886,63 Kč |
| 450 | 16,44896 Kč | 7 402,03 Kč |
| 675 | 15,98458 Kč | 10 789,59 Kč |
| 1 125 | 15,41880 Kč | 17 346,15 Kč |
| 2 700 | 14,49534 Kč | 39 137,42 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |
















