Similar




D37S13A6GX00LF | |
|---|---|
DigiKey Part Number | 609-6503-ND |
Manufacturer | |
Manufacturer Product Number | D37S13A6GX00LF |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | D37S13A6GX00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF37A-KG-TASB5 | Assmann WSW Components | 1 | AE10942-ND | 262,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,51000 Kč | 1 315,10 Kč |
| 25 | 123,26680 Kč | 3 081,67 Kč |
| 50 | 117,37880 Kč | 5 868,94 Kč |
| 180 | 107,23328 Kč | 19 301,99 Kč |
| 360 | 102,11736 Kč | 36 762,25 Kč |
| 540 | 99,23967 Kč | 53 589,42 Kč |
| 1 080 | 94,50753 Kč | 102 068,13 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |









