



D37P91C6PX00LF | |
|---|---|
DigiKey Part Number | 609-4941-ND |
Manufacturer | |
Manufacturer Product Number | D37P91C6PX00LF |
Description | CONN D-SUB PLUG 37POS VERT PRESS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37P91C6PX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,24000 Kč | 104,24 Kč |
| 10 | 88,65400 Kč | 886,54 Kč |
| 25 | 83,09080 Kč | 2 077,27 Kč |
| 90 | 75,90722 Kč | 6 831,65 Kč |
| 180 | 72,28233 Kč | 13 010,82 Kč |
| 270 | 70,24415 Kč | 18 965,92 Kč |
| 540 | 66,89322 Kč | 36 122,34 Kč |
| 1 080 | 63,70257 Kč | 68 798,78 Kč |
| 2 520 | 60,00979 Kč | 151 224,67 Kč |
| Unit Price without VAT: | 104,24000 Kč |
|---|---|
| Unit Price with VAT: | 126,13040 Kč |











