37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37P13A4PA00LF

DigiKey Part Number
D37P13A4PA00LF-ND
Manufacturer
Manufacturer Product Number
D37P13A4PA00LF
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D37P13A4PA00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1055,62400 Kč556,24 Kč
2552,13400 Kč1 303,35 Kč
5049,64340 Kč2 482,17 Kč
18045,34983 Kč8 162,97 Kč
36043,18472 Kč15 546,50 Kč
54041,96683 Kč22 662,09 Kč
1 08039,96444 Kč43 161,60 Kč
2 52037,64716 Kč94 870,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč