Similar
Similar

D25S33E6GX09LF | |
|---|---|
DigiKey Part Number | D25S33E6GX09LF-ND |
Manufacturer | |
Manufacturer Product Number | D25S33E6GX09LF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 225°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17B25SA4EB | Amphenol CS (Commercial Products) | 0 | FCE17B25SA4EB-ND | 653,28300 Kč | Similar |
| L17HTNBS4R1C | Amphenol CS (Commercial Products) | 0 | L17HTNBS4R1C-ND | 47,46649 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 76,89596 Kč | 18 455,03 Kč |
| Unit Price without VAT: | 76,89596 Kč |
|---|---|
| Unit Price with VAT: | 93,04411 Kč |


