
D25S33E4GL00LF | |
|---|---|
DigiKey Part Number | D25S33E4GL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D25S33E4GL00LF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25S33E4GL00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-025-212R141 | NorComp Inc. | 21 | 174-125FA-ND | 136,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 48,26000 Kč | 482,60 Kč |
| 25 | 45,23960 Kč | 1 130,99 Kč |
| 50 | 43,07500 Kč | 2 153,75 Kč |
| 240 | 38,56008 Kč | 9 254,42 Kč |
| 480 | 36,71915 Kč | 17 625,19 Kč |
| 720 | 35,68376 Kč | 25 692,31 Kč |
| 1 200 | 34,42113 Kč | 41 305,36 Kč |
| 2 640 | 32,56009 Kč | 85 958,64 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |













