D25P24A6GL00LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,13392 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 71,56746 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 107,50320 Kč
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: 138,78000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 45,28200 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 62,78000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 191,21000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 33,45400 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 76
Unit Price: 46,40000 Kč
Datasheet
D37S33E6PA00LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25P24A6GL00LF

DigiKey Part Number
D25P24A6GL00LF-ND
Manufacturer
Manufacturer Product Number
D25P24A6GL00LF
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D25P24A6GL00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24059,80163 Kč14 352,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,80163 Kč
Unit Price with VAT:72,35997 Kč