



D15S24B4GV00LF | |
|---|---|
DigiKey Part Number | 609-5555-ND |
Manufacturer | |
Manufacturer Product Number | D15S24B4GV00LF |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S24B4GV00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 15 PP/Z | Assmann WSW Components | 615 | AE10934-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,78400 Kč | 467,84 Kč |
| 25 | 43,86080 Kč | 1 096,52 Kč |
| 50 | 41,76080 Kč | 2 088,04 Kč |
| 150 | 38,64333 Kč | 5 796,50 Kč |
| 300 | 36,79900 Kč | 11 039,70 Kč |
| 600 | 35,04252 Kč | 21 025,51 Kč |
| 1 050 | 33,68619 Kč | 35 370,50 Kč |
| 2 550 | 31,64316 Kč | 80 690,06 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |



