
D15S24A4GL00LF | |
|---|---|
DigiKey Part Number | D15S24A4GL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S24A4GL00LF |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | D15S24A4GL00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,01500 Kč | 470,15 Kč |
| 25 | 44,07080 Kč | 1 101,77 Kč |
| 50 | 41,96240 Kč | 2 098,12 Kč |
| 150 | 38,83093 Kč | 5 824,64 Kč |
| 300 | 36,97607 Kč | 11 092,82 Kč |
| 600 | 35,21120 Kč | 21 126,72 Kč |
| 1 050 | 33,84857 Kč | 35 541,00 Kč |
| 2 550 | 31,79591 Kč | 81 079,57 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



