Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D15S13B6UA00LF | |
|---|---|
DigiKey Part Number | D15S13B6UA00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S13B6UA00LF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662137603 | HARTING | 0 | 09662137603-ND | 5,35190 Kč | Similar |
| 09662577613 | HARTING | 0 | 09662577613-ND | 6,50290 Kč | Similar |
| FCE17A15SB440 | Amphenol CS (Commercial Products) | 0 | 664-FCE17A15SB440-ND | 19,80000 Kč | Similar |
| L177SDA15S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH3F-ND | 2,68282 Kč | Similar |
| L177SDA15S1ACH4F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH4F-ND | 2,68282 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 50,97053 Kč | 15 291,16 Kč |
| Unit Price without VAT: | 50,97053 Kč |
|---|---|
| Unit Price with VAT: | 61,67434 Kč |











