15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15P24A4PA00LF

DigiKey Part Number
D15P24A4PA00LF-ND
Manufacturer
Manufacturer Product Number
D15P24A4PA00LF
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D15P24A4PA00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,77800 Kč327,78 Kč
2530,71600 Kč767,90 Kč
5029,25020 Kč1 462,51 Kč
15027,06360 Kč4 059,54 Kč
30025,77153 Kč7 731,46 Kč
60024,54142 Kč14 724,85 Kč
1 05023,59115 Kč24 770,71 Kč
2 55022,16014 Kč56 508,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč