
D09S91C6PX00LF | |
---|---|
DigiKey Part Number | D09S91C6PX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S91C6PX00LF |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S91C6PX00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,66000 Kč | 41,66 Kč |
10 | 35,41100 Kč | 354,11 Kč |
25 | 33,18640 Kč | 829,66 Kč |
50 | 31,59920 Kč | 1 579,96 Kč |
180 | 28,86344 Kč | 5 195,42 Kč |
360 | 27,48519 Kč | 9 894,67 Kč |
540 | 26,71024 Kč | 14 423,53 Kč |
1 080 | 25,43536 Kč | 27 470,19 Kč |
2 520 | 23,96012 Kč | 60 379,50 Kč |
Unit Price without VAT: | 41,66000 Kč |
---|---|
Unit Price with VAT: | 50,40860 Kč |