9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S33E6RV09LF

DigiKey Part Number
D09S33E6RV09LF-ND
Manufacturer
Manufacturer Product Number
D09S33E6RV09LF
Description
CONN DSUB RCPT 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D09S33E6RV09LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Guide, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1051,21400 Kč512,14 Kč
2548,00160 Kč1 200,04 Kč
5045,70420 Kč2 285,21 Kč
10043,52050 Kč4 352,05 Kč
36039,75797 Kč14 312,87 Kč
72037,86056 Kč27 259,60 Kč
1 08036,79317 Kč39 736,62 Kč
2 52034,65953 Kč87 342,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč