



D09S33E4GL00LF | |
|---|---|
DigiKey Part Number | 609-6494-ND |
Manufacturer | |
Manufacturer Product Number | D09S33E4GL00LF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S33E4GL00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,90100 Kč | 249,01 Kč |
| 25 | 23,33320 Kč | 583,33 Kč |
| 50 | 22,21940 Kč | 1 110,97 Kč |
| 100 | 21,15580 Kč | 2 115,58 Kč |
| 360 | 19,32667 Kč | 6 957,60 Kč |
| 720 | 18,40353 Kč | 13 250,54 Kč |
| 1 080 | 17,88456 Kč | 19 315,32 Kč |
| 2 520 | 16,84702 Kč | 42 454,49 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |





